onsemi NCV57200DR2G Gate Driver 2, 1.9 A 8-Pin 20V, SOIC
- RS Stock No.:
- 205-2421
- Mfr. Part No.:
- NCV57200DR2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-2421
- Mfr. Part No.:
- NCV57200DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | General Purpose Driver | |
| Output Current | 1.9A | |
| Pin Count | 8 | |
| Fall Time | 8ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | General Purpose | |
| Rise Time | 13ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type General Purpose Driver | ||
Output Current 1.9A | ||
Pin Count 8 | ||
Fall Time 8ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type General Purpose | ||
Rise Time 13ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor high voltage gate driver with one non-isolated low side gate driver and one galvanic isolated high or low side gate driver. It can directly drive two IGBTs in a half bridge configuration. An isolated high side driver can be powered with an isolated power supply or with Bootstrap technique from the low side power supply. This galvanic isolation for the high side gate driver guarantees reliable switching in high power applications for IGBTs that operate up to 800 V, at high dv/dt.
Package is SOIC-8 (Pb-Free)
High peak current output (+1.9A/-2.3A)
Low output voltage drop for enhanced IGBT conduction
Secured output low state without VDD/VB
Floating channel for Bootstrap operation up to +800V
CMTI up to 50kV/s
Reliable operation for VS negative swing to -800V
VDD & VBS supply range up to 20V
Related links
- onsemi Gate Driver 2 SOIC
- Infineon AUIRS21811STR MOSFET Gate Driver 2 SOIC
- Infineon AUIRS2181STR MOSFET Gate Driver 2 SOIC
- Infineon IRS2183STRPBF MOSFET Gate Driver 2 SOIC
- onsemi NCD57200DR2G Gate Driver SOIC
- onsemi NCV57201DR2G 1.9 A 8-Pin 20V, SOIC
- Infineon IRS2184SPBF MOSFET Gate Driver SOIC-8
- Infineon IRS2184STRPBF MOSFET Gate Driver SOIC
