IXYS MOSFET Gate Driver 2, 2 A 8-Pin 35V, DFN
- RS Stock No.:
- 213-1621
- Mfr. Part No.:
- IXDN602D2TR
- Manufacturer:
- IXYS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-1621
- Mfr. Part No.:
- IXDN602D2TR
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Package Type | DFN | |
| Fall Time | 6.5ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 7.5ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | IXDN602 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 8 | ||
Package Type DFN | ||
Fall Time 6.5ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 7.5ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series IXDN602 | ||
Mount Type Surface | ||
Automotive Standard No | ||
The IXYS gate driver is dual high-speed gate driver is especially well suited for driving the latest MOSFET and IGBT. This gate driver is configured as a dual non-inverting driver and the driver is available in a standard 8-pin DFN package.
Matched Rise and Fall Times
Low Propagation Delay Time
Low Output Impedance
