ROHM BM61S40RFV-CE2 Gate Driver, 4 A 10-Pin 5.5V, SSOP

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
215-9656
Mfr. Part No.:
BM61S40RFV-CE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Driver Type

General Purpose

Output Current

4 A

Pin Count

10

Maximum Supply Voltage

5.5 V

Package Type

SSOP

Automotive Standard

AEC-Q100

Fall Time

15 ns

Height

1.9 mm

Length

8 mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

7 V

Mount Type

Surface

Number of Outputs

5

Product Type

General Purpose Driver

Rise Time

15 ns

Series

BM61S40RFV

Standards/Approvals

No

Width

3.5 mm

The Rohm gate driver with an isolation voltage of 3750 Vrms. It incorporates the under voltage lockout function, Miller clamp function and over voltage protect function.

Provides galvanic isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy