Infineon IR2011STRPBF MOSFET Gate Driver, 1 A 8-Pin 200V, SO-8

Subtotal (1 reel of 2500 units)*

€2,655.00

(exc. VAT)

€3,265.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.062€2,655.00

*price indicative

RS Stock No.:
260-5172
Mfr. Part No.:
IR2011STRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

1A

Pin Count

8

Package Type

SO-8

Fall Time

20ns

Driver Type

MOSFET

Rise Time

50ns

Minimum Supply Voltage

20V

Maximum Supply Voltage

200V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

IR2011

Standards/Approvals

JEDEC JESD 47

Automotive Standard

No

The Infineon high power, high speed power MOSFET driver with independent high and low side referenced output channels.

Floating Channel designed for bootstrap operation

Tolerant to negative transient voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy