onsemi FAN8811MNTXG MOSFET Gate Driver, 3 A 10-Pin 16V, WDFN
- RS Stock No.:
- 221-6586
- Mfr. Part No.:
- FAN8811MNTXG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6586
- Mfr. Part No.:
- FAN8811MNTXG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 3A | |
| Pin Count | 10 | |
| Package Type | WDFN | |
| Fall Time | 4ns | |
| Driver Type | MOSFET | |
| Rise Time | 6ns | |
| Minimum Supply Voltage | 16V | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | Fan | |
| Length | 4mm | |
| Height | 730μm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 3A | ||
Pin Count 10 | ||
Package Type WDFN | ||
Fall Time 4ns | ||
Driver Type MOSFET | ||
Rise Time 6ns | ||
Minimum Supply Voltage 16V | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Series Fan | ||
Length 4mm | ||
Height 730μm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The ON Semiconductor FAN8811 is high side and low side gate−drive IC designed for high−voltage, high−speed, driving MOSFETs operating up to 80 V. It integrates a driver IC and a bootstrap diode. The driver IC features low delay time and matched PWM input propagation delays, which further enhance the performance of the part.
Fast propagation delay times
2 ns delay matching
Under−voltage lockout (UVLO) protection for drive voltage
Operating junction temperature range of −40°C to 125°C
Related links
- onsemi MOSFET Gate Driver WDFN
- onsemi FAN8811TMPX MOSFET Gate Driver 2 MLP
- onsemi NCV51513ABMNTWG 3 A 10-Pin 75V, DFNW-10
- onsemi NCP51513ABMNTWG 3 A 10-Pin 20V, DFN-10
- DiodesZetex MOSFET Gate Driver 2 WDFN
- DiodesZetex DGD0506AFN-7 MOSFET Gate Driver 2 WDFN
- DiodesZetex MOSFET Gate Driver 2 WDFN
- DiodesZetex DGD05473FN-7 MOSFET Gate Driver 2 WDFN
