onsemi NCD57201DR2G, IGBT, 1.9 A 8-Pin 20V, SOIC
- RS Stock No.:
- 221-6602
- Mfr. Part No.:
- NCD57201DR2G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€15.55
(exc. VAT)
€19.13
(inc. VAT)
In Stock
- 2,470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €1.555 | €15.55 | - |
| 100 - 240 | €1.34 | €13.40 | 13% |
| 250 - 490 | €1.162 | €11.62 | 25% |
| 500 - 990 | €1.022 | €10.22 | 34% |
| 1000 + | €0.929 | €9.29 | 40% |
*price indicative
- RS Stock No.:
- 221-6602
- Mfr. Part No.:
- NCD57201DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT Module | |
| Output Current | 1.9A | |
| Pin Count | 8 | |
| Fall Time | 8ns | |
| Package Type | SOIC | |
| Driver Type | IGBT | |
| Number of Outputs | 2 | |
| Rise Time | 13ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT Module | ||
Output Current 1.9A | ||
Pin Count 8 | ||
Fall Time 8ns | ||
Package Type SOIC | ||
Driver Type IGBT | ||
Number of Outputs 2 | ||
Rise Time 13ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCx57201 is a high voltage gate driver with one non−isolated low side gate driver and one galvanic ally isolated high or low side gate driver. It ca directly drive two IGBTs in a half bridge configuration. It isolated high side driver can be powered with an isolated power supply or with bootstrap technique from the low side power supply.
Low output voltage drop for enhanced IGBT conduction
Floating channel for bootstrap operation up to +800 V
CMTI up to 100 kV/s
Reliable operation for VS negative swing to −800 V
Related links
- onsemi NCD57201DR2G 1.9 A 8-Pin 20V, SOIC
- onsemi NCV57201DR2G 1.9 A 8-Pin 20V, SOIC
- onsemi Gate Driver 2 SOIC
- onsemi NCD57200DR2G Gate Driver SOIC
- onsemi NCV57200DR2G Gate Driver 2 SOIC
- Infineon IRS2184SPBF MOSFET Gate Driver SOIC-8
- Infineon IRS2184STRPBF MOSFET Gate Driver SOIC
- Infineon AUIRS2181STR MOSFET Gate Driver 2 SOIC
