Infineon IRS2184STRPBF MOSFET Gate Driver, 1.9 A 8-Pin 20V, SOIC

Get a bulk buy discount

Add 50 more to save 14%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.55

(exc. VAT)

€11.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.91€9.55-
50 - 120€1.624€8.1214%
125 - 245€1.528€7.6419%
250 - 495€1.416€7.0825%
500 +€1.32€6.6030%

*price indicative

Packaging Options:
RS Stock No.:
226-6208
Mfr. Part No.:
IRS2184STRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver

Output Current

1.9A

Pin Count

8

Package Type

SOIC

Fall Time

35ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

40ns

Minimum Supply Voltage

10V

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

3.99mm

Length

8.74mm

Series

IRS

Height

1.75mm

Mount Type

Surface

Automotive Standard

No

Infineon IRS Series Gate Driver, 10V Minimum Supply Voltage, 1.9A Output Current - IRS2184STRPBF


This gate driver provides dual-channel control for MOSFETs in low-voltage power stages, delivering fast switching capability within a 10V-20V supply range. It is supplied in an 8-pin SOIC surface-mount package and is intended for industrial environments where temperature extremes are encountered. The device supports applications requiring controlled rise and fall times and moderate output drive current.

Features and Benefits:


• 1.9A output current enables effective gate charge handling
• 35ns fall time reduces turn-off switching losses
• 40ns rise time improves turn-on transition control
• Operates from 10V minimum for low-voltage designs
• 20V maximum supply permits higher gate drive voltages
• Rated to 125°C maximum for high-temperature operation

Applications


• Suitable for driving dual MOSFET stages in power converters
• Used with half-bridge topologies requiring matched outputs
• Ideal for industrial switching where a wide temperature range matters
• Can be used for Compact surface-mount power assemblies
• Used for systems needing an 8-pin SOIC form factor

What package and mounting format does it use?


It is supplied in an 8-pin SOIC package intended for surface-mount assembly.

What thermal range supports industrial deployment?


It operates down to -40°C and up to 125°C, allowing use in harsh environments.

How many outputs and what function do they perform?


It provides two outputs designed to drive MOSFET Gates in dual-channel configurations.

What are the device height and length to consider for PCB layout?


The device measures 1.75 mm in height and 8.74 mm in length.

Is it suitable for automotive-standard applications?


It is not specified for automotive-standard use and should not be assumed to be compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy