Infineon MOSFET Gate Driver 2, 4 A 8-Pin 200V, SOIC
- RS Stock No.:
- 222-4950
- Mfr. Part No.:
- IR1168STRPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-4950
- Mfr. Part No.:
- IR1168STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 25ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 80ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 200V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.75mm | |
| Series | IR11682S | |
| Width | 4mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 4A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 25ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 80ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 200V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.75mm | ||
Series IR11682S | ||
Width 4mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon 200V Dual Smart Secondary Side High Speed SR Controller in a 8-Lead SOIC Package.
Secondary-side high speed controller for synchronous rectification in resonant half bridge topologies
200V proprietary IC technology
Max 500KHz switching frequency
Anti-bounce logic and UVLO protection
4A peak turn off drive current
Related links
- Infineon IR1168STRPBF MOSFET Gate Driver 2 SOIC
- Infineon IR2010STRPBF MOSFET Gate Driver SOIC
- Infineon 1EDI20N12AFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDI20I12AFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon IR11682STRPBF MOSFET Gate Driver 2 SOIC
- Infineon IRS2186PBF MOSFET Gate Driver 2 20V 8-Pin, PDIP
- Infineon WCDSC006XUMA1 MOSFET Gate Driver 2 WSON-10
- Infineon IR2011STRPBF MOSFET Gate Driver SO-8
