Infineon WCDSC006XUMA1 MOSFET Gate Driver 2, 4 A 10-Pin 5.5V, WSON-10

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
236-4408
Mfr. Part No.:
WCDSC006XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

4A

Pin Count

10

Fall Time

2ns

Package Type

WSON-10

Driver Type

MOSFET

Rise Time

3ns

Minimum Supply Voltage

5.5V

Number of Drivers

2

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

4mm

Standards/Approvals

No

Height

800μm

Length

4mm

Mount Type

Surface

Automotive Standard

No

The Infineon EiceDRIVER WCDSC006 is a half bridge driver designed to drive both high-side and low-side MOSFETs in a half-bridge inverter configuration. The floating high-side driver is capable of driving a high-side MOSFET. The high-side bias voltage is generated using a bootstrap technique. The inputs of the driver are TTL logic compatible and can withstand input voltages up to 7 V regardless of the VDD voltage. Even though high-side and low-side power device are driven independently, the driver enforces a 5 ns dead time to prevent shoot-through.

Maximum bootstrap voltage of 60 V

Integrated bootstrap diode

0.3 V to 7 V Input pin capability for increased robustness

Independent high side and low side TTL logic inputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy