Infineon 1ED3890MC12MXUMA1, Isolated Gate Driver 2, 9 A 16-Pin 5.5V, DSO
- RS Stock No.:
- 225-0549
- Mfr. Part No.:
- 1ED3890MC12MXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€4,434.00
(exc. VAT)
€5,454.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €4.434 | €4,434.00 |
*price indicative
- RS Stock No.:
- 225-0549
- Mfr. Part No.:
- 1ED3890MC12MXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 9A | |
| Pin Count | 16 | |
| Package Type | DSO | |
| Fall Time | 30ns | |
| Driver Type | Isolated Gate Driver | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 6.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 7.5mm | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Series | 1ED3890MC12M | |
| Height | 2.65mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 9A | ||
Pin Count 16 | ||
Package Type DSO | ||
Fall Time 30ns | ||
Driver Type Isolated Gate Driver | ||
Rise Time 30ns | ||
Minimum Supply Voltage 6.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 7.5mm | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Series 1ED3890MC12M | ||
Height 2.65mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon 1ED3890MU12M belongs to the EiceDRIVER enhanced 1ED38xx family single-channel isolated gate driver with adjustable control and protection functions including DESAT, Soft-Off, UVLO, Miller clamp, two level turn off, and fault, to simplify the design of highly reliable systems. All parameter adjustments are done from the input side via the I2C interface.
40 V absolute maximum output supply voltage
±3 A, ±6 A, and ±9 A typical sinking and sourcing peak output current
I2C bus for parameter configuration and status register readout
Related links
- Infineon 1ED3890MC12MXUMA1 9 A 16-Pin 5.5V, DSO
- Infineon 3 A 16-Pin 5.5V, DSO
- Infineon 1ED3860MC12MXUMA1 6 A 16-Pin 5.5V, DSO
- Infineon 1ED3491MC12MXUMA1 9 A 16-Pin 6.5V, DSO
- Infineon 1ED3830MC12MXUMA1 3 A 16-Pin 5.5V, DSO
- Infineon DSO
- Infineon 1EDI2010ASXUMA1 DSO
- Infineon 1ED020I12BTXUMA1 MOSFET Gate Driver 2 DSO
