Infineon 2EDL05I06PFXUMA1 MOSFET Gate Driver 2, 360 mA 8-Pin 20V, DSO
- RS Stock No.:
- 226-6035
- Mfr. Part No.:
- 2EDL05I06PFXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.72
(exc. VAT)
€10.73
(inc. VAT)
In Stock
- 4,480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.872 | €8.72 | - |
| 50 - 90 | €0.829 | €8.29 | 4% |
| 100 - 240 | €0.793 | €7.93 | 9% |
| 250 - 490 | €0.758 | €7.58 | 13% |
| 500 + | €0.706 | €7.06 | 19% |
*price indicative
- RS Stock No.:
- 226-6035
- Mfr. Part No.:
- 2EDL05I06PFXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 360mA | |
| Pin Count | 8 | |
| Fall Time | 40ns | |
| Package Type | DSO | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 48ns | |
| Minimum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Width | 4mm | |
| Length | 5mm | |
| Series | 2EDL05I06PF | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 360mA | ||
Pin Count 8 | ||
Fall Time 40ns | ||
Package Type DSO | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 48ns | ||
Minimum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Width 4mm | ||
Length 5mm | ||
Series 2EDL05I06PF | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon 2EDL05 is a 600-V half-bridge gate driver family. It is thin-film-SOI technology provides excellent ruggedness and noise immunity. The Schmitt trigger logic inputs are compatible with standard CMOS or LSTTL logic down to 3.3 V. The output drives features a high pulse current buffer stage designed for minimum driver cross-conduction.
Fully operational to +600 V
Floating channel designed for bootstrap operation
Output source/sink current capability +0.36 A/-0.7 A
Related links
- Infineon 2EDL05I06PFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon IR2102SPBF High Side Gate Driver 2 SOIC-8
- Infineon IR2101PBF 360 mA 8-Pin 20V, PDIP
- Infineon High Side Gate Driver 2 SOIC-8
- Infineon 2ED2304S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2106S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2 SOIC
- Infineon IR2101SPBF 2 SOIC
