Infineon IRS2110STRPBF MOSFET Gate Driver, 2 A 14-Pin 300mV, PDIP
- RS Stock No.:
- 226-6190
- Mfr. Part No.:
- IRS2110STRPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 25 more to save €8.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.54
(exc. VAT)
€16.66
(inc. VAT)
In Stock
- 820 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.708 | €13.54 | - |
| 25 - 45 | €2.38 | €11.90 | €8.20 |
| 50 - 120 | €2.22 | €11.10 | €24.40 |
| 125 - 245 | €2.06 | €10.30 | €81.00 |
| 250 + | €1.92 | €9.60 | €197.00 |
*price indicative
- RS Stock No.:
- 226-6190
- Mfr. Part No.:
- IRS2110STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 2A | |
| Pin Count | 14 | |
| Fall Time | 25ns | |
| Package Type | PDIP | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 300mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | IRS | |
| Width | 7.6mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 10.5mm | |
| Height | 2.65mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 2A | ||
Pin Count 14 | ||
Fall Time 25ns | ||
Package Type PDIP | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 25ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 300mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series IRS | ||
Width 7.6mm | ||
Standards/Approvals RoHS Compliant | ||
Length 10.5mm | ||
Height 2.65mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon IRS Series Gate Driver, 10V Minimum Supply Voltage, 2A Output Current - IRS2110STRPBF
This gate driver provides dual-channel MOSFET driving capability for power switching applications, designed to Interface between logic-level control and power transistors while operating within a broad temperature range. It is supplied as a 14-pin PDIP device intended for surface mounting and offers targeted performance for systems requiring moderate output drive and fast switching transitions.
Features and Benefits:
• Dual outputs deliver 2A drive current for efficient MOSFET switching
• Minimum supply requirement of 10V ensures stable gate drive levels
• Rise time 25ns enables Rapid turn-on for reduced switching losses
• Fall time 25ns produces quick turn-off to limit cross-conduction
• Operates from -40 to 125°C for high-temperature environments
• RoHS-compliant construction supports regulated manufacturing processes
• Minimum supply requirement of 10V ensures stable gate drive levels
• Rise time 25ns enables Rapid turn-on for reduced switching losses
• Fall time 25ns produces quick turn-off to limit cross-conduction
• Operates from -40 to 125°C for high-temperature environments
• RoHS-compliant construction supports regulated manufacturing processes
Applications
• Suitable for driving power MOSFETs in motor controllers
• Ideal for use in DC-DC converter gate stages
• Used with half-bridge and full-bridge power switches
• Can be used for industrial inverter gate control
• Used for pulse-width modulation gate drive circuits
• Ideal for use in DC-DC converter gate stages
• Used with half-bridge and full-bridge power switches
• Can be used for industrial inverter gate control
• Used for pulse-width modulation gate drive circuits
What package format does it use for PCB integration?
It is supplied in a 14-pin PDIP package suitable for through-hole or compatible surface-mounting arrangements.
What current capability should designers expect per output?
Each output can source or sink up to 2A to directly drive common MOSFET gates.
What supply voltage constraints apply during design?
The driver requires a minimum supply of 10V and is specified with a low-voltage threshold reference of 0.3V maximum for certain internal levels.
How does the device perform under elevated ambient temperatures?
The device is rated to operate up to 125°C maximum, allowing deployment in thermally demanding systems.
Related links
- Infineon IRS2110STRPBF MOSFET Gate Driver PDIP
- Infineon MOSFET Gate Driver 2 PDIP
- Infineon IR2110PBF MOSFET Gate Driver 2 PDIP
- Infineon IR2113PBF MOSFET Gate Driver PDIP
- Infineon IRS21844PBF MOSFET Gate Driver 2 PDIP
- Infineon 2ED21824S06JXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2EDL23N06PJXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2EDL23I06PJXUMA1 MOSFET Gate Driver 2 DSO
