Infineon 1ED3125MU12FXUMA1, Isolated Gate Driver 2, 10 A 8-Pin 17V, DSO
- RS Stock No.:
- 228-6507
- Mfr. Part No.:
- 1ED3125MU12FXUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.77
(exc. VAT)
€12.02
(inc. VAT)
In Stock
- 2,205 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.954 | €9.77 |
| 25 - 45 | €1.66 | €8.30 |
| 50 - 120 | €1.546 | €7.73 |
| 125 - 245 | €1.448 | €7.24 |
| 250 + | €1.328 | €6.64 |
*price indicative
- RS Stock No.:
- 228-6507
- Mfr. Part No.:
- 1ED3125MU12FXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 10A | |
| Pin Count | 8 | |
| Package Type | DSO | |
| Fall Time | 30ns | |
| Driver Type | Isolated Gate Driver | |
| Number of Outputs | 2 | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 3.1V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 17V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Series | 1ED3125MU12F | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 10A | ||
Pin Count 8 | ||
Package Type DSO | ||
Fall Time 30ns | ||
Driver Type Isolated Gate Driver | ||
Number of Outputs 2 | ||
Rise Time 30ns | ||
Minimum Supply Voltage 3.1V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 17V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Height 1.75mm | ||
Series 1ED3125MU12F | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon 1ED3125MU12F Series Gate Driver, 10A Output Current, 3.1V Minimum Supply Voltage - 1ED3125MU12FXUMA1
This gate driver provides isolated drive capability for two outputs, enabling controlled switching of power transistors across a defined supply range. It operates within a low-voltage supply window and is intended for surface-mounted applications where compact, high-speed drive and isolation are required. The component is suitable for environments demanding extended temperature operation and dual-driver functionality in a small package.
Features and Benefits:
• 2 drivers deliver two independent output channels
• 10A output supports high-current MOSFET gating
• 3.1V to 17V supply range enables flexible low-voltage use
• 30ns rise and fall times permit Rapid switching transitions
• 8-pin DSO package simplifies surface-mounted PCB layout
• -40°C to 125°C rating allows extended temperature operation
• 10A output supports high-current MOSFET gating
• 3.1V to 17V supply range enables flexible low-voltage use
• 30ns rise and fall times permit Rapid switching transitions
• 8-pin DSO package simplifies surface-mounted PCB layout
• -40°C to 125°C rating allows extended temperature operation
Applications
• Used for driving isolated power MOSFETs in converters
• Suitable for dual-channel inverter gate control
• Ideal for Compact power modules requiring isolation
• Can be used in high-frequency switching assemblies
• Used with surface-mount designs needing a small footprint
• Suitable for dual-channel inverter gate control
• Ideal for Compact power modules requiring isolation
• Can be used in high-frequency switching assemblies
• Used with surface-mount designs needing a small footprint
What pin count and package type does it use?
It is provided in an 8-pin DSO package suitable for surface mounting.
What environmental temperatures can it tolerate during operation?
It can operate across a temperature span from -40°C to 125°C.
How does the driver accommodate different supply systems?
It accepts a supply voltage between 3.1V and 17V to match varied low-voltage rails.
What physical profile should be planned for on a PCB?
The device has a Compact rectangular profile with a low component height for tight vertical clearance.
How many independent outputs are available for gate control?
There are two isolated outputs driven by two separate driver channels.
Related links
- Infineon 1ED3125MU12FXUMA1 10 A 8-Pin 17V, DSO
- Infineon 1ED3124MU12FXUMA1 13.5 A 8-Pin 17V, DSO
- Infineon 1EDI60N12AFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDC60H12AHXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDI30I12MFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDI20N12AFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1ED3122MC12HXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1ED3123MC12HXUMA1 MOSFET Gate Driver 2 DSO
