Infineon TLE92108232QXXUMA1 MOSFET Gate Driver 8, 100 mA 48-Pin 28V, VQFN
- RS Stock No.:
- 229-1916
- Mfr. Part No.:
- TLE92108232QXXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.90
(exc. VAT)
€8.48
(inc. VAT)
In Stock
- 2,004 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.45 | €6.90 | - |
| 20 - 48 | €2.93 | €5.86 | 15% |
| 50 - 98 | €2.765 | €5.53 | 19% |
| 100 - 198 | €2.55 | €5.10 | 26% |
| 200 + | €2.38 | €4.76 | 31% |
*price indicative
- RS Stock No.:
- 229-1916
- Mfr. Part No.:
- TLE92108232QXXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Motor Driver IC | |
| Output Current | 100mA | |
| Pin Count | 48 | |
| Package Type | VQFN | |
| Fall Time | 80ns | |
| Number of Outputs | 8 | |
| Driver Type | MOSFET | |
| Rise Time | 80ns | |
| Minimum Supply Voltage | 6V | |
| Number of Drivers | 8 | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 7mm | |
| Series | Motix | |
| Height | 900μm | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Motor Driver IC | ||
Output Current 100mA | ||
Pin Count 48 | ||
Package Type VQFN | ||
Fall Time 80ns | ||
Number of Outputs 8 | ||
Driver Type MOSFET | ||
Rise Time 80ns | ||
Minimum Supply Voltage 6V | ||
Number of Drivers 8 | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 7mm | ||
Series Motix | ||
Height 900μm | ||
Width 7mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
Infineon Motix Series Motor Driver IC, 6V Minimum Supply Voltage, 28V Maximum Supply Voltage - TLE92108232QXXUMA1
This motor driver IC controls multiple MOSFET channels to drive motors in electronic systems, operating across a broad supply range for varied power conditions. It is intended for surface-mounted applications where Compact thermal performance and automotive-grade durability are required.
Features and Benefits:
• Eight independent drivers delivering eight outputs with 100mA each
• Operates from 6V to 28V enabling wide supply flexibility
• Rise and fall times of 80ns for responsive switching performance
• Qualified to AEC‑Q100 supporting automotive operating demands
• Rated to 150°C maximum operating temperature for high-temperature use
• Operates from 6V to 28V enabling wide supply flexibility
• Rise and fall times of 80ns for responsive switching performance
• Qualified to AEC‑Q100 supporting automotive operating demands
• Rated to 150°C maximum operating temperature for high-temperature use
Applications
• Suitable for multi-channel actuator control in vehicles
• Used with power management modules in harsh environments
• Ideal for Compact surface-mount motor control assemblies
• Can be used for distributed drive stages in automotive electronics
• Used with power management modules in harsh environments
• Ideal for Compact surface-mount motor control assemblies
• Can be used for distributed drive stages in automotive electronics
What package type is used for board-level mounting?
It is supplied in a 48-pin VQFN package designed for surface mounting.
How many outputs does the device provide and what is each output capability?
The device provides eight outputs with an output current capability of 100mA per channel.
What are the allowable ambient supply voltages for operation?
The allowed supply voltage range spans from a minimum of 6V up to a maximum of 28V.
What are the physical board footprint constraints for integration?
The component has a Compact 7mm x 7mm body with a height of 0.9mm suitable for space‑limited designs.
What driver topology does the device implement for switching?
The device uses MOSFET drivers across eight channels to switch connected loads.
Related links
- Infineon TLE92108232QXXUMA1 MOSFET Gate Driver 8 VQFN
- STMicroelectronics STDRIVE181TR 120 mA 48-Pin 28V, VFQFN
- STMicroelectronics L99MH94Q5-TR 36 mA 32-Pin 28V, VQFN
- STMicroelectronics L99MH94Q7-TR 36 mA 32-Pin 28V, VQFN
- Infineon TLE92108231QXXUMA1 MOSFET Gate Driver 48-Pin, PG-VQFN-48
- Infineon TLE92104131QXXUMA1 MOSFET Gate Driver 4 48-Pin 40V, PG-VQFN-48
- Infineon TLE92104232QXXUMA1 MOSFET Gate Driver 4 48-Pin 40V, PG-VQFN-48
- Infineon TLE9879QXW40XUMA1 VQFN-48
