STMicroelectronics Low Side, Gate Driver Power Switch IC 16-Pin, VFQFPN
- RS Stock No.:
- 192-0656
- Mfr. Part No.:
- PM8804TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-0656
- Mfr. Part No.:
- PM8804TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | Low Side | |
| Power Switch Type | Gate Driver | |
| Product Type | Power Switch IC | |
| Power Rating | 1.3W | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 75V | |
| Pin Count | 16 | |
| Operating Current | 1.5mA | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 950μm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology Low Side | ||
Power Switch Type Gate Driver | ||
Product Type Power Switch IC | ||
Power Rating 1.3W | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 75V | ||
Pin Count 16 | ||
Operating Current 1.5mA | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Height 950μm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
PWM peak current mode controller
Input operating voltage up to 75 V
Internal high-voltage start up regulator with 20 mA current capability
Current sense with programmable blanking time up to 200 ns
Programmable fixed frequency up to 1 MHz
Soft-start up with settable time
Soft turn off (optionally disabled)
Dual low-side complementary gate drivers
Programmable dead time from 10 to 200 ns between GATE1 and GATE2
Gate drivers have 1 A peak capability
GATE2 optionally turned off for reduced consumption
80% maximum duty cycle with internal slope compensation
Internal pull-up resistor on CTL pin enables the optocoupler connection
Operating current consumption < 1.5 mA
Embedded protections:
Severe overcurrent protection with latch after 4 events
Delayed overload protection with automatic restart
Feedback disconnection (OV) protection on VC
Thermal shutdown
High efficiency topologies:
Flyback, forward
Flyback with synchronous rectification
Flyback with active clamp
Forward with active clamp
Related links
- STMicroelectronics PM8804TR Low Side VFQFPN
- STMicroelectronics Low Side Power Switch IC 16-Pin, VFQFPN
- STMicroelectronics STEC01PUR Low Side Power Switch IC 16-Pin, VFQFPN
- STMicroelectronics STGAP3S6I Low Side 3 SO-16W
- STMicroelectronics STGAP3S6ITR Low Side 3 SO-16W
- STMicroelectronics IPS4140HQ Low Side 4 SO-16W
- STMicroelectronics STGAP3S6STR Low Side 3 SO-16W
- STMicroelectronics STGAP3SXS Low Side 3 SO-16W
