STMicroelectronics MASTERGAN5, Gate Driver 31-Pin 600V, VFQFPN-31L

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€8.49

(exc. VAT)

€10.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 464 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.49-
10 - 24€8.381%
25 - 99€8.282%
100 - 249€8.183%
250 +€8.084%

*price indicative

Packaging Options:
RS Stock No.:
230-0856
Mfr. Part No.:
MASTERGAN5
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Gate Driver Module

Pin Count

31

Package Type

VFQFPN-31L

Driver Type

Gate Driver

Minimum Supply Voltage

4.75V

Maximum Supply Voltage

600V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

9.04mm

Height

1mm

Width

9.04mm

Standards/Approvals

No

Series

MASTERGAN

Mount Type

Surface

Automotive Standard

No

The STMicroelectronics advanced power system in package integrating a gate driver and two enhancement mode GaN power transistors.

Zero reverse recovery loss

Internal bootstrap diode

Interlocking function

Dedicated pin for shutdown functionality

Reverse current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy