Infineon 1ED3123MC12HXUMA1 MOSFET Gate Driver 2, 13.5 A 8-Pin 17V, DSO

Subtotal (1 reel of 1000 units)*

€1,294.00

(exc. VAT)

€1,592.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.294€1,294.00

*price indicative

RS Stock No.:
233-3474
Mfr. Part No.:
1ED3123MC12HXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver

Output Current

13.5A

Pin Count

8

Fall Time

30ns

Package Type

DSO

Driver Type

MOSFET

Number of Outputs

2

Rise Time

30ns

Minimum Supply Voltage

3.1V

Number of Drivers

2

Maximum Supply Voltage

17V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

6.4mm

Length

7.5mm

Height

2.65mm

Standards/Approvals

No

Series

1ED3123MC12H

Mount Type

Surface

Automotive Standard

No

Infineon 1ED3123MC12H Series Gate Driver, 13.5A Output Current, 3.1V Minimum Supply Voltage - 1ED3123MC12HXUMA1


This gate driver is a dual-output MOSFET driver designed to control power transistors within low-voltage systems, operating across a wide supply range and suited to surface-mount assembly. It provides Rapid switching capability for two channels, supporting applications that require precise drive signals and stable operation over a broad temperature span.

Features and Benefits:


• Dual-channel output delivers independent drive for two MOSFETs
• 13.5A Peak output current enables high-current transistor switching
• Operates from 3.1V-17V supply for flexible system integration
• 30ns rise and fall times minimise switching losses and transition time
• Rated to 125°C for elevated temperature environments
• 8-pin DSO package supports Compact surface mounting

Applications


• Suitable for motor control inverter gate stages
• Ideal for synchronous buck converter gate control
• Used with half-bridge power stages in DC-DC converters
• Can be used for gate driving in LED driver circuits
• Suitable for high-current switching in industrial power modules

What supply range is required to drive the device?


The driver functions from a minimum of 3.1V up to a maximum of 17V enabling use in low-voltage and mid-voltage control rails.

How many outputs can be controlled and what is the current capability?


There are two independent outputs and each can source or sink Peak currents up to 13.5A for driving power transistors.

How does thermal performance affect placement on a board?


The component is specified to operate up to 125°C, so board layout should provide adequate copper area and thermal relief to manage dissipation at elevated junction temperatures.

Which package and mounting method does it use?


It is supplied in an 8-pin DSO package intended for surface-mount assembly to support Compact PCB designs.

What switching speed can be expected during transitions?


Rise and fall times are specified at 30ns, delivering fast transitions suitable for efficient high-frequency switching.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy