Infineon 1ED3124MC12HXUMA1 MOSFET Gate Driver 2, 14 A 8-Pin 17V, DSO
- RS Stock No.:
- 233-3478
- Mfr. Part No.:
- 1ED3124MC12HXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.93
(exc. VAT)
€6.06
(inc. VAT)
In Stock
- 644 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €2.465 | €4.93 | - |
| 20 - 48 | €2.10 | €4.20 | 14% |
| 50 - 98 | €1.975 | €3.95 | 19% |
| 100 - 198 | €1.83 | €3.66 | 25% |
| 200 + | €1.70 | €3.40 | 31% |
*price indicative
- RS Stock No.:
- 233-3478
- Mfr. Part No.:
- 1ED3124MC12HXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 14A | |
| Pin Count | 8 | |
| Fall Time | 30ns | |
| Package Type | DSO | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 17V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 7.5mm | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Height | 2.65mm | |
| Series | 1ED3124MC12H | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 14A | ||
Pin Count 8 | ||
Fall Time 30ns | ||
Package Type DSO | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 30ns | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 17V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 7.5mm | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Height 2.65mm | ||
Series 1ED3124MC12H | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon 1ED3124MC12H Series Gate Driver, 14A Output Current, 3.1V Minimum Supply Voltage - 1ED3124MC12HXUMA1
This gate driver provides dual-channel MOSFET drive functionality for switching applications, operating from low to moderate supply rails and suited to surface-mounted circuits. It delivers two outputs with Rapid transition capability and is intended for use where compact, high-current drive is required in standard electronic assemblies.
Features and Benefits:
• Dual outputs deliver two independent MOSFET drive channels for paired switching
• Peak output current 14A enables driving high-current Gates effectively
• Fast rise time 30ns supports quick turn-on transitions for switching speed
• Fast fall time 30ns ensures Rapid turn-off for reduced switching losses
• Wide supply range 3.1V-17V allows flexible gate-drive voltage selection
• Operating range −40 to125°C supports demanding thermal environments
• Peak output current 14A enables driving high-current Gates effectively
• Fast rise time 30ns supports quick turn-on transitions for switching speed
• Fast fall time 30ns ensures Rapid turn-off for reduced switching losses
• Wide supply range 3.1V-17V allows flexible gate-drive voltage selection
• Operating range −40 to125°C supports demanding thermal environments
Applications
• Suitable for driving complementary MOSFET stages in power converters
• Ideal for gate control in motor inverter modules
• Used with high-current switching stages in industrial power supplies
• Can be used for dual-channel drive in DC-DC conversion systems
• Suitable for Compact surface-mounted power electronics assemblies
• Ideal for gate control in motor inverter modules
• Used with high-current switching stages in industrial power supplies
• Can be used for dual-channel drive in DC-DC conversion systems
• Suitable for Compact surface-mounted power electronics assemblies
What package is used for PCB assembly?
It is supplied in an 8-pin DSO surface-mount package suited to automated placement.
How many drivers and outputs does it provide?
The device contains two drivers and provides two outputs for independent switching channels.
What thermal limits define its operating environment?
The component is rated to operate from −40°C up to a maximum of 125°C under specified conditions.
What are the physical package dimensions?
The package measures 6.4 mm in width, 7.5 mm in length and 2.65 mm in height.
Related links
- Infineon 1ED3124MC12HXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDC60H12AHXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDC30I12MHXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDI60N12AFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDI30I12MFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDI20N12AFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1ED3122MC12HXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1ED3123MC12HXUMA1 MOSFET Gate Driver 2 DSO
