ROHM BD2310G-TR Gate Driver 1, 4 A 5-Pin 18V, SSOP
- RS Stock No.:
- 235-2568
- Mfr. Part No.:
- BD2310G-TR
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 235-2568
- Mfr. Part No.:
- BD2310G-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Driver Type | General Purpose | |
| Number of Drivers | 1 | |
| Output Current | 4 A | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 18 V | |
| Package Type | SSOP | |
| Automotive Standard | No | |
| Fall Time | 10 ns | |
| Height | 1.25 mm | |
| Length | 2.9 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 4.5 V | |
| Mount Type | Surface | |
| Number of Outputs | 5 | |
| Product Type | General Purpose Driver | |
| Rise Time | 10 ns | |
| Standards/Approvals | No | |
| Width | 1.6 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Driver Type General Purpose | ||
Number of Drivers 1 | ||
Output Current 4 A | ||
Pin Count 5 | ||
Maximum Supply Voltage 18 V | ||
Package Type SSOP | ||
Automotive Standard No | ||
Fall Time 10 ns | ||
Height 1.25 mm | ||
Length 2.9 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 4.5 V | ||
Mount Type Surface | ||
Number of Outputs 5 | ||
Product Type General Purpose Driver | ||
Rise Time 10 ns | ||
Standards/Approvals No | ||
Width 1.6 mm | ||
The ROHM 1 channel low-side gate driver, which can drive external N channel-FET and IGBT at high speed. It can supply output current 4A at small package SSOP5. This driver has the VREF pin for external input logic supply voltage and this range is 2.0V to 5.5V.
Gate drive voltage range 4.5V to 18V
Built-in under voltage lockout between VCC and GND
In-phase output with input signal
Related links
- ROHM BD2310G-TR Gate Driver 1 SSOP
- Texas Instruments UCC27517DBVT MOSFET Gate Driver 1 SOT-23
- Texas Instruments UCC27519DBVT MOSFET Gate Driver 1 SOT-23
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Microchip MIC4414YFT-TR Low Side Gate Driver 1 4-Pin Thin QFN (1.2 x 1.2 mm)
- Microchip MIC4416YM4-TR MOSFET Gate Driver 1 SOT-123
- DiodesZetex MOSFET Gate Driver 1 TSOT
- Microchip MIC4428YMM-TR Low Side Gate Driver 1 MSOP
