ROHM BD2310G-TR Gate Driver 1, 4 A 5-Pin 18V, SSOP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.38

(exc. VAT)

€9.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.738€7.38
50 - 90€0.668€6.68
100 - 240€0.647€6.47
250 - 990€0.614€6.14
1000 +€0.553€5.53

*price indicative

Packaging Options:
RS Stock No.:
235-2569
Mfr. Part No.:
BD2310G-TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

General Purpose Driver

Output Current

4A

Pin Count

5

Package Type

SSOP

Fall Time

10ns

Number of Outputs

5

Driver Type

General Purpose

Rise Time

10ns

Minimum Supply Voltage

4.5V

Number of Drivers

1

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

2.9mm

Standards/Approvals

No

Width

1.6mm

Height

1.25mm

Mount Type

Surface

Automotive Standard

No

The ROHM 1 channel low-side gate driver, which can drive external N channel-FET and IGBT at high speed. It can supply output current 4A at small package SSOP5. This driver has the VREF pin for external input logic supply voltage and this range is 2.0V to 5.5V.

Gate drive voltage range 4.5V to 18V

Built-in under voltage lockout between VCC and GND

In-phase output with input signal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy