Infineon 2ED2101S06FXUMA1 Gate Driver, 290 mA 8-Pin 20V, DSO
- RS Stock No.:
- 236-3631
- Mfr. Part No.:
- 2ED2101S06FXUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.75
(exc. VAT)
€10.76
(inc. VAT)
In Stock
- 2,370 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.875 | €8.75 |
| 50 - 90 | €0.832 | €8.32 |
| 100 - 240 | €0.796 | €7.96 |
| 250 - 490 | €0.761 | €7.61 |
| 500 + | €0.708 | €7.08 |
*price indicative
- RS Stock No.:
- 236-3631
- Mfr. Part No.:
- 2ED2101S06FXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | General Purpose Driver | |
| Output Current | 290mA | |
| Pin Count | 8 | |
| Fall Time | 35ns | |
| Package Type | DSO | |
| Driver Type | General Purpose | |
| Rise Time | 170ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC47/20/22 | |
| Series | 2ED | |
| Mount Type | Board | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type General Purpose Driver | ||
Output Current 290mA | ||
Pin Count 8 | ||
Fall Time 35ns | ||
Package Type DSO | ||
Driver Type General Purpose | ||
Rise Time 170ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC47/20/22 | ||
Series 2ED | ||
Mount Type Board | ||
Automotive Standard AEC-Q100 | ||
The Infineon high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. It provides excellent ruggedness and noise immunity with capability to maintain operational logic at negative voltages. With no parasitic Thyristor structures present in the device, no parasitic latch up can occur over all temperature and voltage conditions.
Integrated ultra-fast, low resistance bootstrap diode
Floating channel designed for bootstrap operation
Independent under voltage lockout for both channels
50% lower level-shift losses
Related links
- Infineon 2ED2101S06FXUMA1 Gate Driver DSO
- Infineon 2ED21091S06FXUMA1 290 mA 8-Pin 20V, DSO-8
- Infineon 2ED2103S06FXUMA1 Gate Driver 2 DSO
- Infineon 2ED2106S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon IRS21271STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2127STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2304STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2106STRPBF MOSFET Gate Driver SOIC
