STMicroelectronics VND5050JTR-E, Motor, 12 A 12-Pin 41V, PowerSSO-12

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€8.08

(exc. VAT)

€9.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,450 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€4.04€8.08
20 - 98€3.985€7.97
100 - 198€3.935€7.87
200 +€3.89€7.78

*price indicative

Packaging Options:
RS Stock No.:
239-6365
Mfr. Part No.:
VND5050JTR-E
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Motor Driver IC

Output Current

12A

Pin Count

12

Package Type

PowerSSO-12

Driver Type

Motor

Minimum Supply Voltage

41V

Maximum Supply Voltage

41V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

VND50

Automotive Standard

AEC-Q100

The STMicroelectronics Driver is a double channel high side driver and a monolithic device made using STMicroelectronics VI Power M0-5 technology for automotive applications. It is intended for driving resistive or inductive loads with one side connected to ground.

Max supply voltage VCC of 41 V

Operating voltage range VCC between 4.5 to 36 V

Max on-State resistance per ch. RON 50 mΩ

Current limitation typ ILIMH 18 A

Off-state supply current IS 2 μA

Very low standby current

3.0 V CMOS compatible input

Optimized electromagnetic emission

On-state open load detection

Off-state open load detection

Thermal shutdown indication

Undervoltage shutdown

Self limiting of fast thermal transients

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy