Infineon 2ED020I12FAXUMA2, IGBT, 2 A 36-Pin 20V, SOIC-36
- RS Stock No.:
- 242-5812
- Mfr. Part No.:
- 2ED020I12FAXUMA2
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€8,281.00
(exc. VAT)
€10,186.00
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €8.281 | €8,281.00 |
*price indicative
- RS Stock No.:
- 242-5812
- Mfr. Part No.:
- 2ED020I12FAXUMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Output Current | 2A | |
| Pin Count | 36 | |
| Package Type | SOIC-36 | |
| Fall Time | 350ns | |
| Driver Type | IGBT | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DIN EN 60747-5-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Output Current 2A | ||
Pin Count 36 | ||
Package Type SOIC-36 | ||
Fall Time 350ns | ||
Driver Type IGBT | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DIN EN 60747-5-2 | ||
Automotive Standard No | ||
The Infineon EiceDRIVER 1200 V dual high-side gate driver IC with typical 2 A source and 2 A sink output currents in a functional galvanically isolated PG-DSO-36 package for IGBTs and SiC MOSFETs. The 2ED020I12-FA is a galvanic isolated dual channel IGBT driver in PG-DSO-36-58 package that provides two fully independent driver outputs with a current capability of typically 2A.
Dual channel isolated IGBT Driver
2 A rail-to-rail output
Active Miller Clamp
Maximum power supply voltage output side 28V
Related links
- Infineon 2ED020I12FAXUMA2 2 A 36-Pin 20V, SOIC-36
- Infineon 2ED020I12F2XUMA1 2 A 36-Pin 5.5V, SOIC-36
- onsemi NCV57201DR2G 1.9 A 8-Pin 20V, SOIC
- Infineon DHP1050N10N5AUMA1 MOSFET Gate Driver 2 PQFN
- Infineon ISO1H812GAUMA1 SOIC-36
- onsemi 6.5 A 8-Pin 20V, SOIC
- onsemi NCV57530DWKR2G 6.5 A 14-Pin 20V, SOIC
- onsemi NCV57540DWKR2G 6.5 A 14-Pin 20V, SOIC
