STMicroelectronics VN7004SLHTR High Side Gate Driver, 38 mA 7-Pin, Octapak
- RS Stock No.:
- 244-3208
- Mfr. Part No.:
- VN7004SLHTR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-3208
- Mfr. Part No.:
- VN7004SLHTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | High Side Power Switch | |
| Output Current | 38mA | |
| Pin Count | 7 | |
| Package Type | Octapak | |
| Driver Type | High Side | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type High Side Power Switch | ||
Output Current 38mA | ||
Pin Count 7 | ||
Package Type Octapak | ||
Driver Type High Side | ||
The STMicroelectronics offers a single channel high-side driver manufactured using ST proprietary VIPower technology and housed in the Octapak package. The device integrates Advanced protective functions such as load current limitation, overload Active management by power limitation and over temperature shutdown.
Single channel smart high-side driver with Current Sense analogue feedback
Very low standby current
Overload and short to ground (power limitation) indication
Thermal shutdown indication
OFF-state open-load detection
Output short to VCC detection
Under voltage shutdown
Overvoltage clamp
Load current limitation
Self limiting of fast thermal transients
Loss of ground and loss of VCC
Configurable latch-off on over temperature or power limitation
Reverse battery
Electrostatic discharge protection
Related links
- STMicroelectronics VN7004SLHTR High Side Gate Driver Octapak
- STMicroelectronics MOSFET Gate Driver 1 Octapak
- STMicroelectronics VN7003AHTR MOSFET Gate Driver 1 Octapak
- STMicroelectronics High Side Octapak-7
- STMicroelectronics VN7003ALHTR High Side Octapak-7
- Infineon 500 mA 7-Pin 200V, TSNP
- Infineon 1EDN7146UXTSA1 500 mA 7-Pin 200V, TSNP
- STMicroelectronics STDRIVE102H High Side Gate Driver 1 VFQFPN-40L
