onsemi MOSFET Gate Driver 40-Pin 18V, QFNW
- RS Stock No.:
- 244-9174
- Mfr. Part No.:
- NCV7546MWTXG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-9174
- Mfr. Part No.:
- NCV7546MWTXG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Pin Count | 40 | |
| Package Type | QFNW | |
| Driver Type | MOSFET | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | NCV75 | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Pin Count 40 | ||
Package Type QFNW | ||
Driver Type MOSFET | ||
Rise Time 30ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series NCV75 | ||
Mount Type PCB | ||
Automotive Standard No | ||
The ON Semiconductor programmable six channel half−bridge MOSFET pre−driver is one of a family of FLEXMOS automotive grade products for driving logic−level NMOS FETs. The product is controllable by a combination of serial SPI and CMOS−compatible parallel inputs. An internal power−on reset provides controlled power up. A reset input allows external re−initialization and a failsafe input allows the device to be safely disabled in the event of system upset. Each channel independently monitors its external MOSFETs drain−source voltages for fault conditions. Overload detection thresholds are SPI−selectable and the product allows different detection thresholds for each channel.
Supports Functional Safety Compliance
6 Half−bridge Pre−drivers for External Logic−level NMOS FETs
Low Quiescent Current
Wettable Flanks Pb−free Packaging
NCV Prefix for automotive and other applications requiring unique site and control change requirement
AEC−Q100 Qualified and PPAP Capable
Related links
- onsemi NCV7546MWTXG MOSFET Gate Driver 40-Pin 18V, QFNW
- STMicroelectronics STDRIVE102H High Side Gate Driver 1 VFQFPN-40L
- onsemi MOSFET Gate Driver 2 SOIC
- onsemi MOSFET Gate Driver 2 SOIC
- onsemi MOSFET Gate Driver 2 PDIP
- onsemi FAN3226TMX MOSFET Gate Driver 2 SOIC
- onsemi FAN3227CMX MOSFET Gate Driver 2 SOIC
- onsemi FAN3227TMX MOSFET Gate Driver 2 SOIC
