ROHM BM60212FV-CE2 MOSFET Gate Driver, 5 A 20-Pin 10V, Reel
- RS Stock No.:
- 246-1494
- Mfr. Part No.:
- BM60212FV-CE2
- Manufacturer:
- ROHM
Subtotal (1 pack of 5 units)*
€19.44
(exc. VAT)
€23.91
(inc. VAT)
In Stock
- 1,675 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €3.888 | €19.44 |
*price indicative
- RS Stock No.:
- 246-1494
- Mfr. Part No.:
- BM60212FV-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Output Current | 5A | |
| Pin Count | 20 | |
| Package Type | Reel | |
| Fall Time | 50ns | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 10V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | BM60212 | |
| Standards/Approvals | No | |
| Mount Type | PCB | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Output Current 5A | ||
Pin Count 20 | ||
Package Type Reel | ||
Fall Time 50ns | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 10V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series BM60212 | ||
Standards/Approvals No | ||
Mount Type PCB | ||
Automotive Standard AEC-Q100 | ||
The ROHM BM60212FV-EVK001 is high and low side drive ic which operates up to 1200V with bootstrap operation which can drive N-channel power Mosfet and IGBT under voltage lockout function and miller clamp function are built-in the ideal application are Mosfet gate drive it offers high side floating supply voltage 1200V active miller clamping under voltage lockout function.
Aec-q100 qualified
Providing galvanic isolation
Active miller clamping
Related links
- ROHM MOSFET Gate Driver Reel
- ROHM BM6104FV-CE2 MOSFET Gate Driver 5 SSOP
- ROHM BM61M41RFV-CE2 MOSFET Gate Driver Reel
- ROHM BM6108FV-LBE2 MOSFET Gate Driver 5 SSOP
- ROHM Gate Driver BM60212FV-C Evaluation Board BM60212FV-EVK001 MOSFET for MOSFET for MOSFET Gate Driver
- Infineon MOSFET Gate Driver TSSOP
- Infineon 2EDN8533FXTMA1 MOSFET Gate Driver DSO
- Infineon 2EDN7534RXTMA1 MOSFET Gate Driver TSSOP
