ROHM BM6104FV-CE2 MOSFET Gate Driver 5, 1 A 20-Pin, SSOP
- RS Stock No.:
- 171-2082
- Mfr. Part No.:
- BM6104FV-CE2
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-2082
- Mfr. Part No.:
- BM6104FV-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Output Current | 1A | |
| Pin Count | 20 | |
| Package Type | SSOP | |
| Fall Time | 50ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 50ns | |
| Minimum Supply Voltage | 5.5V | |
| Number of Drivers | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 6.1mm | |
| Height | 1.7mm | |
| Length | 6.5mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Output Current 1A | ||
Pin Count 20 | ||
Package Type SSOP | ||
Fall Time 50ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 50ns | ||
Minimum Supply Voltage 5.5V | ||
Number of Drivers 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 6.1mm | ||
Height 1.7mm | ||
Length 6.5mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The BM6104FV-C is a gate driver with isolation voltage 2500Vrms, I/O delay time of 150ns, and minimum input pulse width of 90ns, and incorporates the fault signal output functions, undervoltage lockout (UVLO) function, and short current protection (SCP, DESAT) function.
Providing Galvanic Isolation
Active Miller Clamping
Fault Signal Output Function (Adjustable Output Holding Time)
Undervoltage Lockout Function
Short Current Protection Function (Adjustable Reset Time)
Soft Turn-Off Function For Short Current Protection (Adjustable Turn-Off Time)
Supporting Negative VEE2
Output State Feedback Function
Related links
- ROHM BM60212FV-CE2 MOSFET Gate Driver Reel
- ROHM BM6108FV-LBE2 MOSFET Gate Driver 5 SSOP
- ROHM BM61M41RFV-CE2 MOSFET Gate Driver Reel
- ROHM MOSFET Gate Driver Reel
- Infineon MOSFET Gate Driver TSSOP
- Infineon 2EDN8533FXTMA1 MOSFET Gate Driver DSO
- Infineon 2EDN7534RXTMA1 MOSFET Gate Driver TSSOP
- Infineon 2EDN7534FXTMA1 MOSFET Gate Driver DSO
