Infineon IR2184SPBF, Gate Driver 2, 2.3 A 8-Pin 20V, SOIC-8

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€7.73

(exc. VAT)

€9.51

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,738 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
2 - 8€3.865€7.73-
10 - 18€3.47€6.9410%
20 - 48€3.41€6.8211%
50 - 98€3.275€6.5515%
100 +€2.83€5.6626%

*price indicative

Packaging Options:
RS Stock No.:
258-8190
Mfr. Part No.:
IR2184SPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Output Current

2.3A

Pin Count

8

Package Type

SOIC-8

Fall Time

20ns

Driver Type

Gate Driver

Number of Outputs

2

Rise Time

60ns

Minimum Supply Voltage

10V

Number of Drivers

2

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

4mm

Standards/Approvals

RoHS

Length

5mm

Series

IR2184

Height

1.5mm

Mount Type

Surface

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy