Infineon IR2184STRPBF, Gate Driver 2, 2.3 A 8-Pin 20V, SOIC-8

Subtotal (1 reel of 2500 units)*

€3,987.50

(exc. VAT)

€4,905.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.595€3,987.50

*price indicative

RS Stock No.:
257-5481
Mfr. Part No.:
IR2184STRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Output Current

2.3A

Pin Count

8

Fall Time

20ns

Package Type

SOIC-8

Number of Outputs

2

Driver Type

Gate Driver

Rise Time

60ns

Minimum Supply Voltage

10V

Maximum Supply Voltage

20V

Number of Drivers

2

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Width

4mm

Series

IR2184STRPBF

Standards/Approvals

RoHS

Height

1.5mm

Length

5mm

Mount Type

Surface

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy