Infineon, Gate Driver 2, 2.3 A 8-Pin 20V, SOIC-8
- RS Stock No.:
- 257-5479
- Mfr. Part No.:
- IR2184SPBF
- Manufacturer:
- Infineon
Subtotal (1 tube of 95 units)*
€151.53
(exc. VAT)
€186.39
(inc. VAT)
Last RS stock
- Final 3,705 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 95 + | €1.595 | €151.53 |
*price indicative
- RS Stock No.:
- 257-5479
- Mfr. Part No.:
- IR2184SPBF
- Manufacturer:
- Infineon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 2.3A | |
| Pin Count | 8 | |
| Package Type | SOIC-8 | |
| Fall Time | 20ns | |
| Driver Type | Gate Driver | |
| Number of Outputs | 2 | |
| Rise Time | 60ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.5mm | |
| Width | 4mm | |
| Series | IR2184 | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 2.3A | ||
Pin Count 8 | ||
Package Type SOIC-8 | ||
Fall Time 20ns | ||
Driver Type Gate Driver | ||
Number of Outputs 2 | ||
Rise Time 60ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.5mm | ||
Width 4mm | ||
Series IR2184 | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Related links
- Infineon IR2184SPBF 2.3 A 8-Pin 20V, SOIC-8
- Infineon IR2184STRPBF 2.3 A 8-Pin 20V, SOIC-8
- Infineon 350 mA 8-Pin 20V, SOIC
- Infineon 600 mA 8-Pin 20V, SOIC-8
- Infineon MOSFET Gate Driver SOIC-8
- Infineon IR2181SPBF MOSFET Gate Driver 8-Pin 20V, SOIC-8
- Infineon High Side Gate Driver 2 SOIC-8
- Infineon IR2102SPBF High Side Gate Driver 2 SOIC-8
