onsemi NCP51513ABMNTWG, Gate Driver, 3 A 10-Pin 20V, DFN-10
- RS Stock No.:
- 248-5786
- Mfr. Part No.:
- NCP51513ABMNTWG
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€2,022.00
(exc. VAT)
€2,487.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.674 | €2,022.00 |
*price indicative
- RS Stock No.:
- 248-5786
- Mfr. Part No.:
- NCP51513ABMNTWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Gate Driver Module | |
| Output Current | 3A | |
| Pin Count | 10 | |
| Fall Time | 7ns | |
| Package Type | DFN-10 | |
| Driver Type | Gate Driver | |
| Rise Time | 19ns | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | NCP51 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Gate Driver Module | ||
Output Current 3A | ||
Pin Count 10 | ||
Fall Time 7ns | ||
Package Type DFN-10 | ||
Driver Type Gate Driver | ||
Rise Time 19ns | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series NCP51 | ||
Automotive Standard No | ||
The ON Semiconductor High and Low side drivers is 130 V half bridge driver with high drive current capabilities and options for DC−DC power supplies and inverters and offers best in class propagation delay, low quiescent current and low switching current
High voltage range up to 130 V
dV/dt immunity up to 50 V/ns
Output source current capability 2.0 A
Sink current capability 3.0 A
Independent logic inputs 3.3 V and 5 V compatible
Enable input
Related links
- onsemi NCP51513ABMNTWG 3 A 10-Pin 20V, DFN-10
- Renesas Electronics HIP2211FRTZ-T7A MOSFET Gate Driver DFN
- onsemi NCV51513ABMNTWG 3 A 10-Pin 75V, DFNW-10
- onsemi MOSFET Gate Driver WDFN
- onsemi FAN8811MNTXG MOSFET Gate Driver WDFN
- STMicroelectronics STSPIN32G0251Q 350 mA 72-Pin 20V, QFN (10 x 10 mm) 72L
- onsemi MOSFET Gate Driver 3 SOIC
- onsemi FAN7388MX MOSFET Gate Driver 3 SOIC
