Texas Instruments UCC27611DRVT Gate Driver 1, 6 A 6-Pin 4V, WSON
- RS Stock No.:
- 252-8783
- Mfr. Part No.:
- UCC27611DRVT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€370.25
(exc. VAT)
€455.50
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €1.481 | €370.25 |
*price indicative
- RS Stock No.:
- 252-8783
- Mfr. Part No.:
- UCC27611DRVT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | General Purpose Driver | |
| Output Current | 6A | |
| Pin Count | 6 | |
| Fall Time | 5ns | |
| Package Type | WSON | |
| Driver Type | General Purpose | |
| Rise Time | 9ns | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 4V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Series | UCC | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type General Purpose Driver | ||
Output Current 6A | ||
Pin Count 6 | ||
Fall Time 5ns | ||
Package Type WSON | ||
Driver Type General Purpose | ||
Rise Time 9ns | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 4V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
Series UCC | ||
Mount Type Surface | ||
Automotive Standard No | ||
Related links
- Texas Instruments UCC27611DRVT Gate Driver 1 WSON
- Texas Instruments Gate Driver 2 SOT-23
- Texas Instruments MOSFET Gate Driver 1 TO-220
- Texas Instruments LM5109BQNGTTQ1 1 A 8-Pin 14V, WSON
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Texas Instruments Gate Driver 4 SOIC
- Texas Instruments 1 A 8-Pin 14V, SOIC
