Infineon Low Side Gate Driver 2, 3.3 A 8-Pin 6V, SOIC-8

Get a bulk buy discount

Add 5000 more to save €40.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€2,332.50

(exc. VAT)

€2,870.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500€0.933€2,332.50-
5000 +€0.925€2,312.50€40.00

*price indicative

RS Stock No.:
257-5485
Distrelec Article No.:
304-40-511
Mfr. Part No.:
IR4427STRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Output Current

3.3A

Pin Count

8

Package Type

SOIC-8

Fall Time

10ns

Number of Outputs

2

Driver Type

Low Side

Rise Time

15ns

Minimum Supply Voltage

6V

Number of Drivers

2

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

IR4427

Width

4mm

Standards/Approvals

RoHS

Length

5mm

Height

1.5mm

Mount Type

Surface

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy