Infineon IRS4427SPBF Low Side Gate Driver 2, 3.3 A 8-Pin 25V, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
257-5884
Mfr. Part No.:
IRS4427SPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver

Output Current

3.3A

Pin Count

8

Fall Time

25ns

Package Type

SOIC

Number of Outputs

2

Driver Type

Low Side

Rise Time

25ns

Minimum Supply Voltage

6V

Maximum Supply Voltage

25V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

IRS4426/IRS4427/IRS4428

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon dual low side driver are low voltage, high speed power MOSFET and IGBT drivers. Proprietary latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays between two channels are matched.

Wide supply voltage rage with 25 V VCC max

Gate drive supply range from 6 V to 20 V

CMOS Schmitt-triggered inputs

33 V and 5 V logic compatible

Two independent gate drivers

Matched propagation delay for both channels

Outputs in phase with inputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy