Maxim Integrated MAX845ESA+ MOSFET Gate Driver 1, 1 A 8-Pin 6V, SOIC
- RS Stock No.:
- 190-1423
- Mfr. Part No.:
- MAX845ESA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-1423
- Mfr. Part No.:
- MAX845ESA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Driver Type | MOSFET | |
| Number of Drivers | 1 | |
| Output Current | 1 A | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 6 V | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Height | 1.5 mm | |
| Length | 5 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 6 V | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| Product Type | MOSFET | |
| Series | MAX845 | |
| Standards/Approvals | No | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Driver Type MOSFET | ||
Number of Drivers 1 | ||
Output Current 1 A | ||
Pin Count 8 | ||
Maximum Supply Voltage 6 V | ||
Package Type SOIC | ||
Automotive Standard No | ||
Height 1.5 mm | ||
Length 5 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 6 V | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
Product Type MOSFET | ||
Series MAX845 | ||
Standards/Approvals No | ||
Width 4 mm | ||
- COO (Country of Origin):
- PH
Isolated Power Converters, Maxim Integrated
Switching Voltage Regulators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX845EUA+ MOSFET Gate Driver 1 μMAX
- Maxim Integrated MAX253CUA+ MOSFET Gate Driver 1 μMAX
- Maxim Integrated MAX256ASA+T MOSFET Gate Driver 1 SO-16
- onsemi FAD3171MXA MOSFET Gate Driver 1 SOIC-8
- Maxim Integrated MAX4940CTN+ MOSFET Gate Driver 1 TQFN
- Maxim Integrated MOSFET Gate Driver 1 SOIC
- Maxim Integrated MOSFET Gate Driver 1 SOIC
- Maxim Integrated MAX22700DASA+ MOSFET Gate Driver 1 SOIC
