Infineon IRS2008STRPBF, Gate Driver, 600 mA 8-Pin 20V, SOIC

Get a bulk buy discount

Add 50 more to save 14%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.46

(exc. VAT)

€5.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,665 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€0.892€4.46-
50 - 120€0.76€3.8014%
125 - 245€0.704€3.5221%
250 - 495€0.66€3.3026%
500 +€0.604€3.0232%

*price indicative

Packaging Options:
RS Stock No.:
258-4003
Mfr. Part No.:
IRS2008STRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver IC

Output Current

600mA

Pin Count

8

Package Type

SOIC

Fall Time

30ns

Driver Type

Gate Driver

Rise Time

170ns

Minimum Supply Voltage

10V

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

IRS

Standards/Approvals

RoHS Compliant

Automotive Standard

No

Infineon IRS Series Gate Driver IC, 10V Minimum Supply Voltage, 20V Maximum Supply Voltage - IRS2008STRPBF


This gate driver IC is designed to drive power MOSFETs within a mid-range supply window for use in power-electronic circuits. It operates across a wide temperature span suitable for demanding environments and is supplied in an industry-standard SOIC package. The device provides a moderate output current to switch Gates efficiently while conforming to environmental standards.

Features and Benefits:


• 600mA output current enables effective MOSFET gate charging
• 30ns fall time reduces turn-off switching losses
• 170ns rise time controls turn-on di/dt for stable switching
• -40 to 150°C rating supports wide-temperature operation
• SOIC 8-pin package simplifies PCB footprint and assembly

Applications


• Suitable for gate driving in MOSFET-based converters
• Ideal for power-switching stages in industrial supplies
• Used with half-bridge and totem-pole configurations
• Can be used for motor-drive gate control circuits
• Suitable for compact, board-mounted power modules

What supply range is required for correct operation?


It requires a supply voltage between 10V and 20V.

What thermal environment can it tolerate during operation?


It is specified to operate from -40°C up to 150°C.

What packaging and pin-count should designers expect?


It is provided in an SOIC package with 8 pins.

How does the output capability match MOSFET gate requirements?


The device delivers 600mA of gate-drive current to rapidly charge and discharge gate capacitances.

Are there environmental or regulatory attributes noted?


It is compliant with RoHS environmental requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy