Infineon IRS2108SPBF, Gate Driver, 600 mA 8-Pin 20V, SOIC-8
- RS Stock No.:
- 257-5881
- Mfr. Part No.:
- IRS2108SPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.18
(exc. VAT)
€11.29
(inc. VAT)
In Stock
- 3,690 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.836 | €9.18 |
| 25 - 45 | €1.654 | €8.27 |
| 50 - 120 | €1.56 | €7.80 |
| 125 - 245 | €1.286 | €6.43 |
| 250 + | €1.192 | €5.96 |
*price indicative
- RS Stock No.:
- 257-5881
- Mfr. Part No.:
- IRS2108SPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 600mA | |
| Pin Count | 8 | |
| Fall Time | 35ns | |
| Package Type | SOIC-8 | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 600mA | ||
Pin Count 8 | ||
Fall Time 35ns | ||
Package Type SOIC-8 | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon half bridge driver are high voltage, high speed power MOSFET and IGBT drivers with dependent high- and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600 V.
Tolerant to negative transient voltage, dV/dt immune
Gate drive supply range from 10 V to 20 V
Under voltage lockout for both channels
33 V, 5 V, and 15 V logic input compatible
Cross-conduction prevention logic
Matched propagation delay for both channels
High-side output in phase with HIN input
Low-side output out of phase with LIN input
Logic and power ground +/- 5 V offset
Related links
- Infineon IRS2108SPBF 600 mA 8-Pin 20V, SOIC-8
- Infineon 600 mA 8-Pin 20V, SOIC-8
- Infineon IRS2106SPBF 600 mA 8-Pin 20V, SOIC-8
- Infineon MOSFET Gate Driver SOIC
- Infineon IRS2007STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2005STRPBF 600 mA 8-Pin 20V, SOIC
- Infineon IRS2008STRPBF 600 mA 8-Pin 20V, SOIC
- Infineon IRS2104STRPBF 600 mA 8-Pin 20V, SOIC
