Infineon IRS2005STRPBF, Gate Driver, 600 mA 8-Pin 20V, SOIC

Subtotal (1 reel of 2500 units)*

€745.00

(exc. VAT)

€917.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.298€745.00

*price indicative

RS Stock No.:
258-4000
Mfr. Part No.:
IRS2005STRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver IC

Output Current

600mA

Pin Count

8

Package Type

SOIC

Fall Time

30ns

Driver Type

Gate Driver

Rise Time

170ns

Minimum Supply Voltage

10V

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant

Series

IRS

Automotive Standard

No

Infineon IRS Series Gate Driver IC, 0.60A Output Current, SOIC Package - IRS2005STRPBF


This gate driver IC provides gate drive for power MOSFETs and similar switching devices within a low-voltage supply environment. It operates from a 10V to 20V supply and is intended for industrial applications requiring a Compact 8-pin SOIC package and extended ambient temperature capability.

Features and Benefits:


• 0.60A output current delivers reliable MOSFET gate switching performance
• 10V minimum supply allows operation from commonly available rails
• 20V maximum supply tolerates higher gate-drive voltages for broader use
• 170ns rise time supports controlled turn-on to reduce overshoot
• 30ns fall time enables fast turn-off for efficient switching

Applications


• Used with power MOSFETs in industrial converters
• Suitable for low-voltage motor drive gate stages
• Ideal for switching stages in power supply modules
• Can be used for gate control in DC-DC conversion

What package and pin count should I expect for PCB layout?


The device is supplied in an 8-pin SOIC which suits standard through-hole land patterns and Compact surface-mount layouts.

What ambient temperatures can it withstand during operation?


It is rated to operate across a range from -40°C up to 125°C to accommodate demanding thermal environments.

How does switching behaviour affect system design?


The specified rise time of 170ns and fall time of 30ns influence gate-charge timing and switching losses, informing snubber and gate-resistor selection.

Is this part suitable for automotive qualification?


It is not specified as an automotive-grade component and should be evaluated accordingly for vehicle applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy