Infineon IRS2113SPBF High Side Gate Driver, 2.5 A 16-Pin 20V, SOIC
- RS Stock No.:
- 257-5824
- Mfr. Part No.:
- IRS2113SPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-5824
- Mfr. Part No.:
- IRS2113SPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 2.5A | |
| Pin Count | 16 | |
| Fall Time | 17ns | |
| Package Type | SOIC | |
| Driver Type | High Side | |
| Rise Time | 35ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | IRS2110/IRS2113 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 2.5A | ||
Pin Count 16 | ||
Fall Time 17ns | ||
Package Type SOIC | ||
Driver Type High Side | ||
Rise Time 35ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series IRS2110/IRS2113 | ||
Automotive Standard No | ||
The Infineon high and low side driver are high voltage, high speed power MOSFET and IGBT drivers with independent high-side and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 500 V or 600 V.
Floating channel designed for bootstrap operation
Fully operational to +500 V or +600 V
Tolerant to negative transient voltage, dV/dt immune
Gate drive supply range from 10 V to 20 V
Under voltage lockout for both channels
33 V logic compatible
Logic and power ground ± 5V offset
CMOS Schmitt-triggered inputs with pull-down
Cycle by cycle edge-triggered shutdown logic
Related links
- Infineon High Side Gate Driver SOIC
- Infineon 2.5 A 16-Pin 20V, SOIC
- Infineon MOSFET Gate Driver 2 SOIC
- Infineon IR2110SPBF High Side Gate Driver 2 SOIC-16
- Infineon IR25607SPBF 2.5 A 16-Pin 20V, SOIC
- Infineon IR2113STRPBF MOSFET Gate Driver 2 SOIC
- Infineon IR2113SPBF MOSFET Gate Driver 2 SOIC
- Infineon AUIRS2113STR MOSFET Gate Driver 2 SOIC
