Infineon IRS2181SPBF High Side Gate Driver, 2.3 A 8-Pin 600V, SOIC
- RS Stock No.:
- 257-5862
- Mfr. Part No.:
- IRS2181SPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.55
(exc. VAT)
€4.37
(inc. VAT)
Temporarily out of stock
- Shipping from 05 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €1.775 | €3.55 | - |
| 20 - 48 | €1.62 | €3.24 | 8% |
| 50 - 98 | €1.53 | €3.06 | 13% |
| 100 - 198 | €1.41 | €2.82 | 20% |
| 200 + | €1.315 | €2.63 | 25% |
*price indicative
- RS Stock No.:
- 257-5862
- Mfr. Part No.:
- IRS2181SPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 2.3A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 20ns | |
| Driver Type | High Side | |
| Rise Time | 60ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | IRS | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 2.3A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 20ns | ||
Driver Type High Side | ||
Rise Time 60ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series IRS | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon high and low side driver are high voltage, high speed power MOSFET and IGBT drivers with independent high-side and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600 V
Floating channel designed for bootstrap operation
Fully operational to +600 V
Tolerant to negative transient voltage, dV/dt immune
Gate drive supply range from 10 V to 20 V
Under voltage lockout for both channels
33 V and 5 V input logic compatible
Matched propagation delay for both channels
Logic and power ground +/- 5 V offset
Lower di/dt gate driver for better noise immunity
Output source/sink current capability 14 A/18 A
Related links
- Infineon IRS2181SPBF High Side Gate Driver SOIC
- Infineon IR2112STRPBF High Side Gate Driver SOIC
- Infineon 600 mA 8-Pin 600V, SOIC
- Infineon IRS21091SPBF 600 mA 8-Pin 600V, SOIC
- Infineon IRS2308SPBF MOSFET Gate Driver SOIC
- Infineon IRS2308STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2103STRPBF MOSFET Gate Driver SOIC
- Infineon IR25602STRPBF 130 mA 8-Pin 600V, SOIC
