Infineon IRS2181SPBF High Side Gate Driver, 2.3 A 8-Pin 600V, SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 95 units)*

€120.84

(exc. VAT)

€148.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
95 - 95€1.272€120.84
190 - 380€1.208€114.76
475 +€1.183€112.39

*price indicative

RS Stock No.:
257-5600
Mfr. Part No.:
IRS2181SPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver

Output Current

2.3A

Pin Count

8

Fall Time

20ns

Package Type

SOIC

Driver Type

High Side

Rise Time

60ns

Minimum Supply Voltage

10V

Maximum Supply Voltage

600V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

IRS

Automotive Standard

No

The Infineon high and low side driver are high voltage, high speed power MOSFET and IGBT drivers with independent high-side and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600 V

Floating channel designed for bootstrap operation

Fully operational to +600 V

Tolerant to negative transient voltage, dV/dt immune

Gate drive supply range from 10 V to 20 V

Under voltage lockout for both channels

33 V and 5 V input logic compatible

Matched propagation delay for both channels

Logic and power ground +/- 5 V offset

Lower di/dt gate driver for better noise immunity

Output source/sink current capability 14 A/18 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy