Infineon IR25602STRPBF, Gate Driver 1, 130 mA 8-Pin 600V, SOIC

Subtotal (1 reel of 2500 units)*

€1,332.50

(exc. VAT)

€1,640.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.533€1,332.50

*price indicative

RS Stock No.:
217-7192
Mfr. Part No.:
IR25602STRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

High Speed Power MOSFET & IGBT Driver

Output Current

130mA

Pin Count

8

Package Type

SOIC

Fall Time

90ns

Driver Type

Gate Driver

Number of Outputs

2

Rise Time

170ns

Minimum Supply Voltage

10V

Maximum Supply Voltage

600V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

4mm

Series

IR25602

Length

5mm

Standards/Approvals

JEDEC JESD 47

Height

1.75mm

Mount Type

Surface

Automotive Standard

No

The Infineon 600 V half bridge driver IC with typical 0.21 A source and 0.36 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs.

Floating channel designed for bootstrap operation

Fully operational to +600 V

Tolerant to negative transient voltage

dV/dt immune

Gate drive supply range from 10 to 20 V

Under voltage lockout

3.3 V, 5 V and 15 V input logic compatible

Cross-conduction prevention logic

Internally set dead-time

High side output in phase with input

Shut down input turns off both channels

Matched propagation delay for both channels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy