Infineon IR2112STRPBF High Side Gate Driver, 420 mA 600V, SOIC
- RS Stock No.:
- 258-3932
- Mfr. Part No.:
- IR2112STRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€1,536.00
(exc. VAT)
€1,889.00
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.536 | €1,536.00 |
*price indicative
- RS Stock No.:
- 258-3932
- Mfr. Part No.:
- IR2112STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 420mA | |
| Fall Time | 65ns | |
| Package Type | SOIC | |
| Driver Type | High Side | |
| Rise Time | 130ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | IR2112 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 420mA | ||
Fall Time 65ns | ||
Package Type SOIC | ||
Driver Type High Side | ||
Rise Time 130ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series IR2112 | ||
Automotive Standard No | ||
The Infineon EiceDRIVER 600 V half bridge gate driver IC with typical 0.2 A source and 0.35 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP, 14 Lead SOIC, and 14 Lead PDIP.
Floating channel designed for bootstrap operation
Fully operational to +600 V
Tolerant to negative transient voltage
dV/dt immune
Gate drive supply range from 10 to 20 V
Related links
- Infineon IR2112STRPBF High Side Gate Driver SOIC
- Infineon IR2133SPBF MOSFET Gate Driver SOIC-28
- Infineon IR2111STRPBF 420 mA 8-Pin 600V, SOIC
- Infineon IR2112SPBF High Side Gate Driver 2 SOIC-16
- Infineon IRS2181SPBF High Side Gate Driver SOIC
- Infineon IR25602STRPBF 130 mA 8-Pin 600V, SOIC
- Infineon AUIRS21271STR MOSFET Gate Driver 1 SOIC
- Infineon IR2102SPBF High Side Gate Driver 2 SOIC-8
