Infineon IRS2104STRPBF, Gate Driver, 600 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 260-5203
- Mfr. Part No.:
- IRS2104STRPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save €8.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.98
(exc. VAT)
€7.36
(inc. VAT)
Temporarily out of stock
- 1,060 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.196 | €5.98 | - |
| 50 - 120 | €1.024 | €5.12 | €8.60 |
| 125 - 245 | €0.956 | €4.78 | €30.00 |
| 250 - 495 | €0.898 | €4.49 | €74.50 |
| 500 + | €0.576 | €2.88 | €310.00 |
*price indicative
- RS Stock No.:
- 260-5203
- Mfr. Part No.:
- IRS2104STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver IC | |
| Output Current | 600mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 35ns | |
| Driver Type | Gate Driver | |
| Rise Time | 170ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | IRS2104 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver IC | ||
Output Current 600mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 35ns | ||
Driver Type Gate Driver | ||
Rise Time 170ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series IRS2104 | ||
Automotive Standard No | ||
Infineon IRS2104 Series Gate Driver IC, 10V Minimum Supply Voltage, 0.60A Output Current - IRS2104STRPBF
This gate driver IC is a single‑package device designed to drive power MOSFET Gates within a mid‑range supply window. It operates from low to moderate voltages suitable for many discrete‑power topologies and functions in environments with wide thermal demands. The component is supplied in an SOIC format and includes Basic protection and timing characteristics appropriate for switching applications.
Features and Benefits:
• 10V to 20V supply range enables flexible system voltage selection
• 0.6A output current delivers clear gate‑charge control
• 170 ns rise time improves turn‑on edge definition
• 35 ns fall time reduces turn‑off switching loss
• Rated to 150°C supports elevated‑temperature operation
• 0.6A output current delivers clear gate‑charge control
• 170 ns rise time improves turn‑on edge definition
• 35 ns fall time reduces turn‑off switching loss
• Rated to 150°C supports elevated‑temperature operation
Applications
• Suitable for driving MOSFETs in half‑bridge stages
• Ideal for industrial switching power supplies
• Used with gate circuits requiring SOIC packaging
• Can be used for thermally tolerant power converters
• Suitable for battery‑powered systems needing mid‑voltage drivers
• Ideal for industrial switching power supplies
• Used with gate circuits requiring SOIC packaging
• Can be used for thermally tolerant power converters
• Suitable for battery‑powered systems needing mid‑voltage drivers
What package type should I consider for PCB layout?
The device comes in an SOIC 8‑pin package that matches standard through‑solder footprints and allows Compact board placement.
What operating temperature extremes can be expected?
It is specified to operate from -40°C up to 150°C, accommodating both cold‑start and high‑temperature ambient conditions.
How does the output current affect MOSFET selection?
The 0.60A drive capability sets the gate‑charge handling limit, so choose MOSFETs with gate capacitance compatible with that drive current for the desired switching speed.
Are there environmental or manufacturing compliance marks?
The component is RoHS‑compliant, indicating it meets common hazardous‑substance restrictions.
Does it meet automotive‑grade classification?
It is not classified to automotive standards, so use alternative automotive‑grade products where vehicle certification is required.
Related links
- Infineon IRS2104STRPBF 600 mA 8-Pin 20V, SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon 600 mA 8-Pin 20V, SOIC-8
- Infineon IRS2007STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2108SPBF 600 mA 8-Pin 20V, SOIC-8
- Infineon IRS2106SPBF 600 mA 8-Pin 20V, SOIC-8
- Infineon IRS2005STRPBF 600 mA 8-Pin 20V, SOIC
- Infineon IRS2008STRPBF 600 mA 8-Pin 20V, SOIC
