Infineon 1ED3120MU12HXUMA1, Gate Driver, 15 A 8-Pin 40V, PG-DSO-8
- RS Stock No.:
- 258-0585
- Mfr. Part No.:
- 1ED3120MU12HXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€1,271.00
(exc. VAT)
€1,563.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.271 | €1,271.00 |
*price indicative
- RS Stock No.:
- 258-0585
- Mfr. Part No.:
- 1ED3120MU12HXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 15A | |
| Pin Count | 8 | |
| Package Type | PG-DSO-8 | |
| Fall Time | 30ns | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 40V | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 15A | ||
Pin Count 8 | ||
Package Type PG-DSO-8 | ||
Fall Time 30ns | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 40V | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon gate driver ICs are galvanic ally isolated single channel gate driver ICs for IGBT, MOSFET and SiC MOSFET in PG-DSO-8 package. They provide a typical output current of up to 14.0 A on separate source and sink pins or a typical output current of 10.0 A with an additional 3.0 A active miller clamp. The input logic pins operate on a wide input voltage range from 3 V to 15 V using CMOS threshold levels to support 3.3 V microcontrollers. Data transfer across the isolation barrier is realized by the coreless transformer technology. All variants have logic input and driver output under voltage lockout, and active shutdown.
Single channel isolated gate driver
For use with 600 V/650 V/1200 V/1700 V/2300 V IGBTs, Si and SiC MOSFETs
Up to 14.0 A typical peak output current
40 V absolute maximum output supply voltage
High common-mode transient immunity CMTI > 200 kV/μs
Galvanic ally isolated coreless transformer gate driver
3.3 V and 5 V input supply voltage
Related links
- Infineon 1ED3120MU12HXUMA1 15 A 8-Pin 40V, PG-DSO-8
- Infineon TLE4274DV50ATMA2, Linear Voltage Regulator 40V PG-DSO-8 EP 3-Pin
- Infineon 1ED3890MU12MXUMA1 9 A 40V, PG-DSO
- Infineon TLE92104131QXXUMA1 MOSFET Gate Driver 4 48-Pin 40V, PG-VQFN-48
- Infineon TLE92104232QXXUMA1 MOSFET Gate Driver 4 48-Pin 40V, PG-VQFN-48
- Infineon 1EDI40I12AFXUMA1 10 A 8-Pin, PG-DSO-8
- Infineon 1ED3121MU12HXUMA1 14 A 8-Pin 5V, PG-DSO-8
- Infineon TLD5045EJXUMA1 PG-DSO-8 EP
