Infineon 1ED3890MU12MXUMA1, Gate Driver, 9 A 40V, PG-DSO

Subtotal (1 reel of 1000 units)*

€4,342.00

(exc. VAT)

€5,341.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€4.342€4,342.00

*price indicative

RS Stock No.:
258-0593
Mfr. Part No.:
1ED3890MU12MXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Output Current

9A

Fall Time

15ns

Package Type

PG-DSO

Driver Type

Gate Driver

Minimum Supply Voltage

40V

Maximum Supply Voltage

40V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

The Infineon isolated gate driver IC in a small PG-DSO-16 package with a large creep age and clearance of 8 mm. The gate driver ICs provide a typical peak output current of 3 A, 6 A, and 9 A. Adjustable control and protection functions are included to simplify the design of highly reliable systems. All parameter adjustments are done from the input side via the I2C interface. All logic I/O pins are supply voltage dependent 3.3 V or 5 V CMOS compatible and can be directly connected to a microcontroller. The data transfer across the galvanic isolation is realized by the integrated coreless transformer technology.

I2C bus for parameter configuration and status register readout

Precise, adjustable, and temperature compensated VCEsat detection (DESAT) with fault output

Adjustable IGBT soft turn-off after desaturation detection

Tight IC-to-IC propagation delay matching (tPDD,max = 30 ns)

Configurable feedback or fault-off behaviour for comparator result of integrated ADC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy