Infineon 2ED21064S06JXUMA1, Gate Driver, 290 mA 14-Pin 20V, DSO
- RS Stock No.:
- 258-0604
- Mfr. Part No.:
- 2ED21064S06JXUMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 2 units)*
€2.60
(exc. VAT)
€3.20
(inc. VAT)
In Stock
- 2,346 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €1.30 | €2.60 |
*price indicative
- RS Stock No.:
- 258-0604
- Mfr. Part No.:
- 2ED21064S06JXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 290mA | |
| Pin Count | 14 | |
| Package Type | DSO | |
| Fall Time | 100ns | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 290mA | ||
Pin Count 14 | ||
Package Type DSO | ||
Fall Time 100ns | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon high-side and low-side gate driver is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Based on Infineons SOI-technology there is an excellent ruggedness and noise immunity with capability to maintain operational logic at negative voltages of up to - 11 Von VS pin on transient voltages. There are not any parasitic thyristor structures present in the device, hence no parasitic latch up may occur at all temperature and voltage conditions.
Negative voltage tolerance on inputs of –5 V
Independent under voltage lockout for both channels
Schmitt trigger inputs with hysteresis
Dual package options of DSO-8 and DSO-14
High and low voltage pins separated for maximum creep age and clearance
Separate logic and power ground with the 2ED21064S06J version
RoHS compliant
Related links
- Infineon 2ED21064S06JXUMA1 290 mA 14-Pin 20V, DSO
- Infineon IRS21064STRPBF MOSFET Gate Driver SOIC
- Infineon 2ED2101S06FXUMA1 Gate Driver DSO
- Infineon IRS21271STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2127STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2304STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2106STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2109STRPBF MOSFET Gate Driver SOIC
