Infineon 2EDN7524RXTMA1, Gate Driver 8-Pin 20V, DSO
- RS Stock No.:
- 258-0623
- Mfr. Part No.:
- 2EDN7524RXTMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.36
(exc. VAT)
€6.60
(inc. VAT)
In Stock
- Plus 4,870 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.072 | €5.36 | - |
| 10 - 95 | €0.956 | €4.78 | 10% |
| 100 - 245 | €0.888 | €4.44 | 17% |
| 250 - 495 | €0.742 | €3.71 | 30% |
| 500 + | €0.698 | €3.49 | 34% |
*price indicative
- RS Stock No.:
- 258-0623
- Mfr. Part No.:
- 2EDN7524RXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Pin Count | 8 | |
| Fall Time | 5ns | |
| Package Type | DSO | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Pin Count 8 | ||
Fall Time 5ns | ||
Package Type DSO | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon EiceDRIVER is an advanced dual-channel driver. It is suited to drive logic and normal level MOSFETs and supports OptiMOSTM, CoolMOSTM, Standard Level MOSFETs, Super junction MOSFETs, as well as IGBTs and GaN Power devices. The control and enable inputs are LV-TTL compatible with an input voltage range from -5 V to +20 V. -10 V input pin robustness protects the driver against latch-up or electrical overstress which can be induced by parasitic ground inductances. This greatly enhances system stability.
1 ns channel-to-channel propagation delay accuracy enables safe use of two channels in parallel
Two independent 5 A channels enable numerous deployment options
Industry standard packages and pinout ease system-design upgrades
Related links
- Infineon 2EDN7524RXTMA1 DSO
- Infineon 2ED2184S06FXUMA1 2.5 A 8-Pin 20V, DSO
- Infineon 2ED2103S06FXUMA1 Gate Driver 2 DSO
- Infineon 2ED2183S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2EDN7534FXTMA1 MOSFET Gate Driver DSO
- Infineon 2ED2101S06FXUMA1 Gate Driver DSO
- Infineon 2EDL05I06PFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1ED44176N01FXUMA1 MOSFET Gate Driver 1 8-Pin 20V, DSO
