Infineon 2EDS8165HXUMA2 MOSFET Gate Driver, 2 A 3.5V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.60

(exc. VAT)

€5.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 728 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€2.30€4.60
20 - 48€1.95€3.90
50 - 98€1.835€3.67
100 - 198€1.70€3.40
200 +€1.59€3.18

*price indicative

Packaging Options:
RS Stock No.:
258-0625
Mfr. Part No.:
2EDS8165HXUMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

2A

Fall Time

4.5ns

Driver Type

MOSFET

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

The Infineon EiceDRIVER 2EDi is a family of fast dual-channel isolated MOSFET gate-driver ICs providing functional or reinforced input-to-output isolation by means of coreless transformer technology. Due to high driving current, excellent common-mode rejection and fast signal propagation, 2EDi is particularly well suited for driving medium- to high-voltage MOSFETs in fast-switching power systems.

Resistor-programmable dead time control ranging from 15 ns to 250 ns

Common Mode Transient Immunity CMTI >150 V/ns

Fast safety turn-off in case of input side Under voltage Lockout

Output supply voltage from 4.5 V to 20 V with 4 V or 8 V UVLO threshold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy