Infineon 1ED020I12BTXUMA1 MOSFET Gate Driver 2, 2 A 16-Pin 5.5V, DSO
- RS Stock No.:
- 226-6008
- Mfr. Part No.:
- 1ED020I12BTXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€2,632.00
(exc. VAT)
€3,237.00
(inc. VAT)
Temporarily out of stock
- Shipping from 27 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €2.632 | €2,632.00 |
*price indicative
- RS Stock No.:
- 226-6008
- Mfr. Part No.:
- 1ED020I12BTXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 16 | |
| Fall Time | 20ns | |
| Package Type | DSO | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 400ns | |
| Minimum Supply Voltage | 5.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 2.64mm | |
| Width | 7.52mm | |
| Standards/Approvals | No | |
| Length | 10.34mm | |
| Series | 1ED-B2 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 16 | ||
Fall Time 20ns | ||
Package Type DSO | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 400ns | ||
Minimum Supply Voltage 5.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 2.64mm | ||
Width 7.52mm | ||
Standards/Approvals No | ||
Length 10.34mm | ||
Series 1ED-B2 | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon 1ED020I12-BT is a galvanic isolated single channel driver in a PG-DSO-16-15 300 mil wide body package that provide an output current capability of typically 2 A. All logic pins are 5 V CMOS compatible and could be directly connected to a microcontroller. The data transfer across galvanic isolation is realized by the integrated coreless transformer technology. It provide several protection features like IGBT two-level turn-off, desaturation protection, active Miller clamping and active shut down.
Suitable for operation at high ambient temperature
2 A typical rail-to-rail output current
28 V absolute maximum output supply voltage
Related links
- Infineon 1ED020I12BTXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1ED020I12F2XUMA1 MOSFET Gate Driver 1 DSO
- Infineon 3 A 16-Pin 5.5V, DSO
- Infineon 1ED3830MC12MXUMA1 3 A 16-Pin 5.5V, DSO
- Infineon 1ED3860MC12MXUMA1 6 A 16-Pin 5.5V, DSO
- Infineon 1ED3890MC12MXUMA1 9 A 16-Pin 5.5V, DSO
- Infineon TLE92464EDXUMA1 MOSFET Gate Driver 4 DSO
- Infineon DSO
